RNCA0805BTE1K00 | |
|---|---|
DigiKey Part Number  | 738-RNCA0805BTE1K00TR-ND - Tape & Reel (TR) 738-RNCA0805BTE1K00CT-ND - Cut Tape (CT) 738-RNCA0805BTE1K00DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RNCA0805BTE1K00  | 
Description  | RES, AUTO, 1 KOHM, 0805, 0.1%, 2  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | 1 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RNCA0805BTE1K00 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur, Automotive AEC-Q200  | |
Temperature Coefficient  | ±25ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | 0.026" (0.65mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 5,41000 Kč | 5,41 Kč | 
| 10 | 3,97400 Kč | 39,74 Kč | 
| 25 | 3,37880 Kč | 84,47 Kč | 
| 50 | 2,38860 Kč | 119,43 Kč | 
| 100 | 2,21580 Kč | 221,58 Kč | 
| 250 | 1,92496 Kč | 481,24 Kč | 
| 500 | 1,77684 Kč | 888,42 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 1,70251 Kč | 8 512,55 Kč | 
| 10 000 | 1,63198 Kč | 16 319,80 Kč | 
| 15 000 | 1,62287 Kč | 24 343,05 Kč | 
| 25 000 | 1,56162 Kč | 39 040,50 Kč | 
| 35 000 | 1,43950 Kč | 50 382,50 Kč | 
| Unit Price without VAT: | 5,41000 Kč | 
|---|---|
| Unit Price with VAT: | 6,54610 Kč | 

