RNCA0805BTE10R0 | |
|---|---|
DigiKey Part Number | 738-RNCA0805BTE10R0TR-ND - Tape & Reel (TR) 738-RNCA0805BTE10R0CT-ND - Cut Tape (CT) 738-RNCA0805BTE10R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCA0805BTE10R0 |
Description | RES, AUTO, 10 OHM, 0805, 0.1%, 2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCA0805BTE10R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,41000 Kč | 5,41 Kč |
| 10 | 3,97400 Kč | 39,74 Kč |
| 25 | 3,37880 Kč | 84,47 Kč |
| 50 | 2,38860 Kč | 119,43 Kč |
| 100 | 2,21580 Kč | 221,58 Kč |
| 250 | 1,92496 Kč | 481,24 Kč |
| 500 | 1,77684 Kč | 888,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,70251 Kč | 8 512,55 Kč |
| 10 000 | 1,63198 Kč | 16 319,80 Kč |
| 15 000 | 1,62287 Kč | 24 343,05 Kč |
| 25 000 | 1,56162 Kč | 39 040,50 Kč |
| 35 000 | 1,43950 Kč | 50 382,50 Kč |
| Unit Price without VAT: | 5,41000 Kč |
|---|---|
| Unit Price with VAT: | 6,54610 Kč |

