Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNCA0603DTC107K | |
|---|---|
DigiKey Part Number | 738-RNCA0603DTC107KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCA0603DTC107K |
Description | RES, AUTO, 0603, 107 KOHM, 0.5%, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 107 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCA0603DTC107K Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Power (Watts) | Height - Seated (Max) 0.018" (0.45mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCA0603BTC107R | Stackpole Electronics Inc | 0 | 738-RNCA0603BTC107RTR-ND | 1,11171 Kč | Parametric Equivalent |
| RNCA0603BTE107R | Stackpole Electronics Inc | 0 | 738-RNCA0603BTE107RTR-ND | 1,41493 Kč | Parametric Equivalent |
| RNCA0603BTT107K | Stackpole Electronics Inc | 0 | 738-RNCA0603BTT107KTR-ND | 3,63574 Kč | Parametric Equivalent |
| RNCA0603BTT107R | Stackpole Electronics Inc | 0 | 738-RNCA0603BTT107RTR-ND | 3,63574 Kč | Parametric Equivalent |
| RNCA0603DTC107R | Stackpole Electronics Inc | 0 | 738-RNCA0603DTC107RTR-ND | 0,49394 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 000 | 0,49394 Kč | 12 348,50 Kč |
| Unit Price without VAT: | 0,49394 Kč |
|---|---|
| Unit Price with VAT: | 0,59767 Kč |

