RNCA0603DTC102R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 1,11171 Kč
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 1,41493 Kč
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 3,63574 Kč
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,49394 Kč
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,52537 Kč
Datasheet
New at DigiKey
Image for RNCA0603DTC102R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCA0603DTC102R

DigiKey Part Number
738-RNCA0603DTC102RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCA0603DTC102R
Description
RES, AUTO, 0603, 102 OHM, 0.5%,
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
102 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCA0603DTC102R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Power (Watts)
Height - Seated (Max)
0.018" (0.45mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCA0603BTC102RStackpole Electronics Inc0738-RNCA0603BTC102RTR-ND1,11171 KčParametric Equivalent
RNCA0603BTE102RStackpole Electronics Inc0738-RNCA0603BTE102RTR-ND1,41493 KčParametric Equivalent
RNCA0603BTT102RStackpole Electronics Inc0738-RNCA0603BTT102RTR-ND3,63574 KčParametric Equivalent
RNCA0603DTC102KStackpole Electronics Inc0738-RNCA0603DTC102KTR-ND0,49394 KčParametric Equivalent
RNCA0603DTE102RStackpole Electronics Inc0738-RNCA0603DTE102RTR-ND0,52537 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25 0000,49394 Kč12 348,50 Kč
Unit Price without VAT:0,49394 Kč
Unit Price with VAT:0,59767 Kč