RNCA0603BTE10K0 | |
|---|---|
DigiKey Part Number  | 738-RNCA0603BTE10K0TR-ND - Tape & Reel (TR) 738-RNCA0603BTE10K0CT-ND - Cut Tape (CT) 738-RNCA0603BTE10K0DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RNCA0603BTE10K0  | 
Description  | RES, AUTO, 10 KOHM, 0603, 0.1%,  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | 10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RNCA0603BTE10K0 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur, Automotive AEC-Q200  | |
Temperature Coefficient  | ±25ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | 0.022" (0.55mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 5,20000 Kč | 5,20 Kč | 
| 10 | 3,74500 Kč | 37,45 Kč | 
| 25 | 3,19600 Kč | 79,90 Kč | 
| 50 | 2,25540 Kč | 112,77 Kč | 
| 100 | 2,10970 Kč | 210,97 Kč | 
| 250 | 1,84756 Kč | 461,89 Kč | 
| 500 | 1,60830 Kč | 804,15 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 1,56045 Kč | 7 802,25 Kč | 
| 10 000 | 1,49803 Kč | 14 980,30 Kč | 
| 15 000 | 1,45642 Kč | 21 846,30 Kč | 
| 25 000 | 1,41481 Kč | 35 370,25 Kč | 
| 35 000 | 1,37793 Kč | 48 227,55 Kč | 
| 50 000 | 1,36370 Kč | 68 185,00 Kč | 
| Unit Price without VAT: | 5,20000 Kč | 
|---|---|
| Unit Price with VAT: | 6,29200 Kč | 

