RNCA0603BTE100R | |
|---|---|
DigiKey Part Number | 738-RNCA0603BTE100RTR-ND - Tape & Reel (TR) 738-RNCA0603BTE100RCT-ND - Cut Tape (CT) 738-RNCA0603BTE100RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCA0603BTE100R |
Description | RES, AUTO, 100 OHM, 0603, 0.1%, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCA0603BTE100R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,20000 Kč | 5,20 Kč |
| 10 | 3,74500 Kč | 37,45 Kč |
| 25 | 3,19600 Kč | 79,90 Kč |
| 50 | 2,25540 Kč | 112,77 Kč |
| 100 | 2,10970 Kč | 210,97 Kč |
| 250 | 1,84756 Kč | 461,89 Kč |
| 500 | 1,60830 Kč | 804,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,56045 Kč | 7 802,25 Kč |
| 10 000 | 1,49803 Kč | 14 980,30 Kč |
| 15 000 | 1,45642 Kč | 21 846,30 Kč |
| 25 000 | 1,41481 Kč | 35 370,25 Kč |
| 35 000 | 1,37793 Kč | 48 227,55 Kč |
| 50 000 | 1,36370 Kč | 68 185,00 Kč |
| 60 000 | 1,29981 Kč | 77 988,60 Kč |
| Unit Price without VAT: | 5,20000 Kč |
|---|---|
| Unit Price with VAT: | 6,29200 Kč |

