RNCA0402BTE10K0 | |
|---|---|
DigiKey Part Number | 738-RNCA0402BTE10K0TR-ND - Tape & Reel (TR) 738-RNCA0402BTE10K0CT-ND - Cut Tape (CT) 738-RNCA0402BTE10K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCA0402BTE10K0 |
Description | RES, AUTO, 10 KOHM, 0402, 0.1%, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCA0402BTE10K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,58000 Kč | 4,58 Kč |
| 10 | 3,32900 Kč | 33,29 Kč |
| 25 | 2,83800 Kč | 70,95 Kč |
| 50 | 1,99320 Kč | 99,66 Kč |
| 100 | 1,83720 Kč | 183,72 Kč |
| 250 | 1,63452 Kč | 408,63 Kč |
| 500 | 1,49804 Kč | 749,02 Kč |
| 1 000 | 1,28664 Kč | 1 286,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,33158 Kč | 13 315,80 Kč |
| 20 000 | 1,26731 Kč | 25 346,20 Kč |
| 30 000 | 1,24836 Kč | 37 450,80 Kč |
| 50 000 | 1,20514 Kč | 60 257,00 Kč |
| 70 000 | 1,16170 Kč | 81 319,00 Kč |
| Unit Price without VAT: | 4,58000 Kč |
|---|---|
| Unit Price with VAT: | 5,54180 Kč |

