RNCA0402BTE10K0 | |
|---|---|
DigiKey Part Number  | 738-RNCA0402BTE10K0TR-ND - Tape & Reel (TR) 738-RNCA0402BTE10K0CT-ND - Cut Tape (CT) 738-RNCA0402BTE10K0DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RNCA0402BTE10K0  | 
Description  | RES, AUTO, 10 KOHM, 0402, 0.1%,  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | 10 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RNCA0402BTE10K0 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur, Automotive AEC-Q200  | |
Temperature Coefficient  | ±25ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0402 (1005 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | 0.014" (0.35mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 4,58000 Kč | 4,58 Kč | 
| 10 | 3,32900 Kč | 33,29 Kč | 
| 25 | 2,83800 Kč | 70,95 Kč | 
| 50 | 1,99320 Kč | 99,66 Kč | 
| 100 | 1,83720 Kč | 183,72 Kč | 
| 250 | 1,63452 Kč | 408,63 Kč | 
| 500 | 1,49804 Kč | 749,02 Kč | 
| 1 000 | 1,28664 Kč | 1 286,64 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 000 | 1,33158 Kč | 13 315,80 Kč | 
| 20 000 | 1,26731 Kč | 25 346,20 Kč | 
| 30 000 | 1,24836 Kč | 37 450,80 Kč | 
| 50 000 | 1,20514 Kč | 60 257,00 Kč | 
| 70 000 | 1,16170 Kč | 81 319,00 Kč | 
| Unit Price without VAT: | 4,58000 Kč | 
|---|---|
| Unit Price with VAT: | 5,54180 Kč | 

