
RNAN0603BKE220R | |
|---|---|
DigiKey Part Number | 738-RNAN0603BKE220RTR-ND - Tape & Reel (TR) 738-RNAN0603BKE220RCT-ND - Cut Tape (CT) 738-RNAN0603BKE220RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNAN0603BKE220R |
Description | RES PREC, AIN, 0603, 220 OHM, 0. |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±0.1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.023" (0.58mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 12,32600 Kč | 123,26 Kč |
| 25 | 11,43120 Kč | 285,78 Kč |
| 50 | 10,80560 Kč | 540,28 Kč |
| 100 | 10,22390 Kč | 1 022,39 Kč |
| 250 | 9,53308 Kč | 2 383,27 Kč |
| 500 | 9,06652 Kč | 4 533,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,64740 Kč | 8 647,40 Kč |
| 2 000 | 8,27395 Kč | 16 547,90 Kč |
| 3 000 | 8,07527 Kč | 24 225,81 Kč |
| 5 000 | 7,84477 Kč | 39 223,85 Kč |
| 7 000 | 7,70432 Kč | 53 930,24 Kč |
| 10 000 | 7,56484 Kč | 75 648,40 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |

