New Product
20 kOhms ±0.1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNAN0603BKE20K0

DigiKey Part Number
738-RNAN0603BKE20K0TR-ND - Tape & Reel (TR)
738-RNAN0603BKE20K0CT-ND
738-RNAN0603BKE20K0DKR-ND
Manufacturer
Manufacturer Product Number
RNAN0603BKE20K0
Description
RES PREC, AIN, 0603, 20 KOHM, 0.
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
20 kOhms ±0.1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
-
-
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.023" (0.58mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Factory Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,61645 Kč8 616,45 Kč
2 0008,24422 Kč16 488,44 Kč
3 0008,04629 Kč24 138,87 Kč
5 0007,81659 Kč39 082,95 Kč
7 0007,67667 Kč53 736,69 Kč
10 0007,53769 Kč75 376,90 Kč
12 0007,47018 Kč89 642,16 Kč
24 0007,23443 Kč173 626,32 Kč
25 0007,22154 Kč180 538,50 Kč
Manufacturers Standard Package
738-RNAN0603BKE20K0CT-ND
QuantityUnit PriceExt Price
113,76000 Kč13,76 Kč
1011,47700 Kč114,77 Kč
2510,64360 Kč266,09 Kč
5010,06040 Kč503,02 Kč
1009,52050 Kč952,05 Kč
2508,87700 Kč2 219,25 Kč
5008,44296 Kč4 221,48 Kč
738-RNAN0603BKE20K0DKR-ND
QuantityUnit PriceExt Price
113,76000 Kč13,76 Kč
1011,47700 Kč114,77 Kč
2510,64360 Kč266,09 Kč
5010,06040 Kč503,02 Kč
1009,52050 Kč952,05 Kč
2508,87700 Kč2 219,25 Kč
5008,44296 Kč4 221,48 Kč
Unit Price without VAT:13,76000 Kč
Unit Price with VAT:16,64960 Kč