New Product
1.5 kOhms ±0.1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNAN0603BKE1K50

DigiKey Part Number
738-RNAN0603BKE1K50TR-ND - Tape & Reel (TR)
738-RNAN0603BKE1K50CT-ND - Cut Tape (CT)
738-RNAN0603BKE1K50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNAN0603BKE1K50
Description
RES PREC, AIN, 0603, 1.5 KOHM, 0
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±0.1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Resistance
Height - Seated (Max)
0.023" (0.58mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Factory Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,91000 Kč14,91 Kč
1012,32600 Kč123,26 Kč
2511,43120 Kč285,78 Kč
5010,80560 Kč540,28 Kč
10010,22390 Kč1 022,39 Kč
2509,53308 Kč2 383,27 Kč
5009,06652 Kč4 533,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,64740 Kč8 647,40 Kč
2 0008,27395 Kč16 547,90 Kč
3 0008,07527 Kč24 225,81 Kč
5 0007,84477 Kč39 223,85 Kč
7 0007,70432 Kč53 930,24 Kč
10 0007,56484 Kč75 648,40 Kč
Manufacturers Standard Package
Unit Price without VAT:14,91000 Kč
Unit Price with VAT:18,04110 Kč