
RNAN0603BKE1K50 | |
|---|---|
DigiKey Part Number | 738-RNAN0603BKE1K50TR-ND - Tape & Reel (TR) 738-RNAN0603BKE1K50CT-ND - Cut Tape (CT) 738-RNAN0603BKE1K50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNAN0603BKE1K50 |
Description | RES PREC, AIN, 0603, 1.5 KOHM, 0 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±0.1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 14,42600 Kč | 144,26 Kč |
| 25 | 12,36360 Kč | 309,09 Kč |
| 50 | 9,73880 Kč | 486,94 Kč |
| 100 | 9,58560 Kč | 958,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,81223 Kč | 8 812,23 Kč |
| 2 000 | 8,73517 Kč | 17 470,34 Kč |
| 3 000 | 8,72467 Kč | 26 174,01 Kč |
| 5 000 | 8,39958 Kč | 41 997,90 Kč |
| 7 000 | 8,10586 Kč | 56 741,02 Kč |
| 10 000 | 7,82659 Kč | 78 265,90 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |

