RMEF0805JT33K0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMEF0805FT100R

DigiKey Part Number
738-RMEF0805FT100RTR-ND - Tape & Reel (TR)
738-RMEF0805FT100RCT-ND - Cut Tape (CT)
738-RMEF0805FT100RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMEF0805FT100R
Description
RES 100 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMEF0805FT100R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 332
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,29000 Kč2,29 Kč
101,01900 Kč10,19 Kč
250,78240 Kč19,56 Kč
500,64920 Kč32,46 Kč
1000,54300 Kč54,30 Kč
2500,43776 Kč109,44 Kč
5000,37742 Kč188,71 Kč
1 0000,32978 Kč329,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,25404 Kč1 270,20 Kč
10 0000,23203 Kč2 320,30 Kč
15 0000,22132 Kč3 319,80 Kč
25 0000,20974 Kč5 243,50 Kč
35 0000,20311 Kč7 108,85 Kč
50 0000,19685 Kč9 842,50 Kč
60 0000,19392 Kč11 635,20 Kč
120 0000,18426 Kč22 111,20 Kč
125 0000,18376 Kč22 970,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,29000 Kč
Unit Price with VAT:2,77090 Kč