
RMCS0402JT100K | |
|---|---|
DigiKey Part Number | 738-RMCS0402JT100KTR-ND - Tape & Reel (TR) 738-RMCS0402JT100KCT-ND - Cut Tape (CT) 738-RMCS0402JT100KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCS0402JT100K |
Description | RES 100K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCS0402JT100K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,58300 Kč | 5,83 Kč |
| 25 | 0,43280 Kč | 10,82 Kč |
| 50 | 0,34960 Kč | 17,48 Kč |
| 100 | 0,28710 Kč | 28,71 Kč |
| 250 | 0,22304 Kč | 55,76 Kč |
| 500 | 0,18726 Kč | 93,63 Kč |
| 1 000 | 0,15937 Kč | 159,37 Kč |
| 5 000 | 0,11527 Kč | 576,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,10253 Kč | 1 025,30 Kč |
| 20 000 | 0,09243 Kč | 1 848,60 Kč |
| 30 000 | 0,08752 Kč | 2 625,60 Kč |
| 50 000 | 0,08221 Kč | 4 110,50 Kč |
| 70 000 | 0,07917 Kč | 5 541,90 Kč |
| 100 000 | 0,07630 Kč | 7 630,00 Kč |
| 120 000 | 0,07496 Kč | 8 995,20 Kč |
| 240 000 | 0,07054 Kč | 16 929,60 Kč |
| 250 000 | 0,07031 Kč | 17 577,50 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

