RMCS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCS0402JT100K

DigiKey Part Number
738-RMCS0402JT100KTR-ND - Tape & Reel (TR)
738-RMCS0402JT100KCT-ND - Cut Tape (CT)
738-RMCS0402JT100KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCS0402JT100K
Description
RES 100K OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCS0402JT100K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,58300 Kč5,83 Kč
250,43280 Kč10,82 Kč
500,34960 Kč17,48 Kč
1000,28710 Kč28,71 Kč
2500,22304 Kč55,76 Kč
5000,18726 Kč93,63 Kč
1 0000,15937 Kč159,37 Kč
5 0000,11527 Kč576,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,10253 Kč1 025,30 Kč
20 0000,09243 Kč1 848,60 Kč
30 0000,08752 Kč2 625,60 Kč
50 0000,08221 Kč4 110,50 Kč
70 0000,07917 Kč5 541,90 Kč
100 0000,07630 Kč7 630,00 Kč
120 0000,07496 Kč8 995,20 Kč
240 0000,07054 Kč16 929,60 Kč
250 0000,07031 Kč17 577,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč