
RMCS0402FT100K | |
|---|---|
DigiKey Part Number | 738-RMCS0402FT100KTR-ND - Tape & Reel (TR) 738-RMCS0402FT100KCT-ND - Cut Tape (CT) 738-RMCS0402FT100KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCS0402FT100K |
Description | RES 100K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCS0402FT100K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,66600 Kč | 6,66 Kč |
| 25 | 0,49120 Kč | 12,28 Kč |
| 50 | 0,39940 Kč | 19,97 Kč |
| 100 | 0,32870 Kč | 32,87 Kč |
| 250 | 0,25800 Kč | 64,50 Kč |
| 500 | 0,21764 Kč | 108,82 Kč |
| 1 000 | 0,18621 Kč | 186,21 Kč |
| 5 000 | 0,13657 Kč | 682,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,12221 Kč | 1 222,10 Kč |
| 20 000 | 0,11082 Kč | 2 216,40 Kč |
| 30 000 | 0,10528 Kč | 3 158,40 Kč |
| 50 000 | 0,09929 Kč | 4 964,50 Kč |
| 70 000 | 0,09586 Kč | 6 710,20 Kč |
| 100 000 | 0,09261 Kč | 9 261,00 Kč |
| 120 000 | 0,09110 Kč | 10 932,00 Kč |
| 240 000 | 0,08611 Kč | 20 666,40 Kč |
| 250 000 | 0,08585 Kč | 21 462,50 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

