
RMCP0805FT150R | |
|---|---|
DigiKey Part Number | 738-RMCP0805FT150RTR-ND - Tape & Reel (TR) 738-RMCP0805FT150RCT-ND - Cut Tape (CT) 738-RMCP0805FT150RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCP0805FT150R |
Description | RES 150 OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCP0805FT150R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,92400 Kč | 9,24 Kč |
| 25 | 0,69720 Kč | 17,43 Kč |
| 50 | 0,57120 Kč | 28,56 Kč |
| 100 | 0,47250 Kč | 47,25 Kč |
| 250 | 0,37712 Kč | 94,28 Kč |
| 500 | 0,32210 Kč | 161,05 Kč |
| 1 000 | 0,27906 Kč | 279,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,21065 Kč | 1 053,25 Kč |
| 10 000 | 0,19087 Kč | 1 908,70 Kč |
| 15 000 | 0,18124 Kč | 2 718,60 Kč |
| 25 000 | 0,17081 Kč | 4 270,25 Kč |
| 35 000 | 0,16485 Kč | 5 769,75 Kč |
| 50 000 | 0,15922 Kč | 7 961,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

