1 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2512JT1K00

DigiKey Part Number
RMCF2512JT1K00TR-ND - Tape & Reel (TR)
RMCF2512JT1K00CT-ND - Cut Tape (CT)
RMCF2512JT1K00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF2512JT1K00
Description
RES 1K OHM 5% 1W 2512
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2512JT1K00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RHC2512FT1K00Stackpole Electronics Inc10 723RHC2512FT1K00CT-ND19,53000 KčUpgrade
35201K0JTTE Connectivity Passive Product16 705A102507CT-ND6,93000 KčDirect
CR2512-JW-102ELFBourns Inc.28 450CR2512-JW-102ELFCT-ND3,57000 KčDirect
CRCW25121K00JNEGVishay Dale72 184541-1.0KXCT-ND5,67000 KčDirect
CRCW25121K00JNTGVishay Dale1 490541-CRCW25121K00JNTGCT-ND10,71000 KčDirect
In-Stock: 2 810
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
102,41500 Kč24,15 Kč
251,92360 Kč48,09 Kč
501,64200 Kč82,10 Kč
1001,41950 Kč141,95 Kč
2501,19688 Kč299,22 Kč
5001,06796 Kč533,98 Kč
1 0000,96591 Kč965,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,82066 Kč3 282,64 Kč
8 0000,76950 Kč6 156,00 Kč
12 0000,74459 Kč8 935,08 Kč
20 0000,71761 Kč14 352,20 Kč
28 0000,70216 Kč19 660,48 Kč
40 0000,68754 Kč27 501,60 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč