
RMCF1210JT120R | |
|---|---|
DigiKey Part Number | RMCF1210JT120RTR-ND - Tape & Reel (TR) RMCF1210JT120RCT-ND - Cut Tape (CT) RMCF1210JT120RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1210JT120R |
Description | RES 120 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1210JT120R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1210120RJNEA | Vishay Dale | 13 670 | 541-120VCT-ND | 3,99000 Kč | Direct |
| ERJ-P14J121U | Panasonic Industry | 43 127 | P120ASCT-ND | 4,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,26000 Kč | 12,60 Kč |
| 25 | 0,97440 Kč | 24,36 Kč |
| 50 | 0,81060 Kč | 40,53 Kč |
| 100 | 0,68240 Kč | 68,24 Kč |
| 250 | 0,55436 Kč | 138,59 Kč |
| 500 | 0,48128 Kč | 240,64 Kč |
| 1 000 | 0,42311 Kč | 423,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,34069 Kč | 1 362,76 Kč |
| 8 000 | 0,31182 Kč | 2 494,56 Kč |
| 12 000 | 0,29777 Kč | 3 573,24 Kč |
| 20 000 | 0,28255 Kč | 5 651,00 Kč |
| 28 000 | 0,27384 Kč | 7 667,52 Kč |
| 40 000 | 0,26561 Kč | 10 624,40 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

