
RMCF1210FT75K0 | |
|---|---|
DigiKey Part Number | 738-RMCF1210FT75K0TR-ND - Tape & Reel (TR) 738-RMCF1210FT75K0CT-ND - Cut Tape (CT) 738-RMCF1210FT75K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1210FT75K0 |
Description | RES 75K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1210FT75K0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,49100 Kč | 14,91 Kč |
| 25 | 1,15080 Kč | 28,77 Kč |
| 50 | 0,96600 Kč | 48,30 Kč |
| 100 | 0,82100 Kč | 82,10 Kč |
| 250 | 0,67528 Kč | 168,82 Kč |
| 500 | 0,59130 Kč | 295,65 Kč |
| 1 000 | 0,52495 Kč | 524,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,43072 Kč | 1 722,88 Kč |
| 8 000 | 0,39765 Kč | 3 181,20 Kč |
| 12 000 | 0,38155 Kč | 4 578,60 Kč |
| 20 000 | 0,36412 Kč | 7 282,40 Kč |
| 28 000 | 0,35414 Kč | 9 915,92 Kč |
| 40 000 | 0,34470 Kč | 13 788,00 Kč |
| 48 000 | 0,34029 Kč | 16 333,92 Kč |
| 96 000 | 0,32574 Kč | 31 271,04 Kč |
| 100 000 | 0,32498 Kč | 32 498,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

