


RMCF1206ZT0R00 | |
|---|---|
DigiKey Part Number | RMCF1206ZT0R00TR-ND - Tape & Reel (TR) RMCF1206ZT0R00CT-ND - Cut Tape (CT) RMCF1206ZT0R00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206ZT0R00 |
Description | RES 0 OHM JUMPER 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206ZT0R00 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Resistance | Height - Seated (Max) 0.028" (0.70mm) |
Tolerance | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,29400 Kč | 2,94 Kč |
| 25 | 0,24360 Kč | 6,09 Kč |
| 50 | 0,21000 Kč | 10,50 Kč |
| 100 | 0,18270 Kč | 18,27 Kč |
| 250 | 0,15372 Kč | 38,43 Kč |
| 500 | 0,13522 Kč | 67,61 Kč |
| 1 000 | 0,11969 Kč | 119,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,09164 Kč | 458,20 Kč |
| 10 000 | 0,08248 Kč | 824,80 Kč |
| 15 000 | 0,07776 Kč | 1 166,40 Kč |
| 25 000 | 0,07243 Kč | 1 810,75 Kč |
| 35 000 | 0,06925 Kč | 2 423,75 Kč |
| 50 000 | 0,06614 Kč | 3 307,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

