
RMCF1206JT4K70 | |
|---|---|
DigiKey Part Number | RMCF1206JT4K70TR-ND - Tape & Reel (TR) RMCF1206JT4K70CT-ND - Cut Tape (CT) RMCF1206JT4K70DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206JT4K70 |
Description | RES 4.7K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206JT4K70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,08841 Kč | 442,05 Kč |
| 10 000 | 0,06631 Kč | 663,10 Kč |
| 15 000 | 0,06589 Kč | 988,35 Kč |
| 25 000 | 0,06562 Kč | 1 640,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,35800 Kč | 3,58 Kč |
| 25 | 0,27800 Kč | 6,95 Kč |
| 50 | 0,26100 Kč | 13,05 Kč |
| 100 | 0,20420 Kč | 20,42 Kč |
| 250 | 0,17008 Kč | 42,52 Kč |
| 500 | 0,14440 Kč | 72,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,35400 Kč | 3,54 Kč |
| 25 | 0,27480 Kč | 6,87 Kč |
| 50 | 0,25800 Kč | 12,90 Kč |
| 100 | 0,20180 Kč | 20,18 Kč |
| 250 | 0,16812 Kč | 42,03 Kč |
| 500 | 0,14272 Kč | 71,36 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |


