Direct
Direct
Direct
Similar
Similar

RMCF1206JG36K0 | |
|---|---|
DigiKey Part Number | RMCF1206JG36K0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCF1206JG36K0 |
Description | RES 36K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 36 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206JG36K0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120636K0JNEA | Vishay Dale | 14 807 | 541-36KECT-ND | 2,10000 Kč | Direct |
| CRCW120636K0JNEB | Vishay Dale | 0 | CRCW120636K0JNEB-ND | 0,17643 Kč | Direct |
| CRCW120636K0JNTA | Vishay Dale | 0 | CRCW120636K0JNTA-ND | 0,47628 Kč | Direct |
| CR1206-JW-363ELF | Bourns Inc. | 0 | CR1206-JW-363ELF-ND | 0,15719 Kč | Similar |
| ERJ-S08J363V | Panasonic Industry | 0 | ERJ-S08J363V-ND | 1,52005 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,09119 Kč | 911,90 Kč |
| Unit Price without VAT: | 0,09119 Kč |
|---|---|
| Unit Price with VAT: | 0,11034 Kč |




