200 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1206JG200R

DigiKey Part Number
738-RMCF1206JG200RTR-ND - Tape & Reel (TR)
738-RMCF1206JG200RCT-ND - Cut Tape (CT)
738-RMCF1206JG200RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206JG200R
Description
RES 200 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
200 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206JG200R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW1206200RJNEAVishay Dale29 111541-200ECT-ND2,10000 KčDirect
CR1206-FX-2000ELFBourns Inc.1 425CR1206-FX-2000ELFCT-ND2,10000 KčUpgrade
RC1206FR-07200RLYAGEO172 517311-200FRCT-ND2,10000 KčUpgrade
RC1206JR-07200RLYAGEO267 041311-200ERCT-ND2,10000 KčUpgrade
CR1206-JW-201ELFBourns Inc.12 509CR1206-JW-201ELFCT-ND2,10000 KčSimilar
In-Stock: 4 840
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,56700 Kč5,67 Kč
250,42000 Kč10,50 Kč
500,34020 Kč17,01 Kč
1000,27720 Kč27,72 Kč
2500,21500 Kč53,75 Kč
5000,18016 Kč90,08 Kč
1 0000,15245 Kč152,45 Kč
5 0000,10915 Kč545,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,09668 Kč966,80 Kč
20 0000,08677 Kč1 735,40 Kč
30 0000,08197 Kč2 459,10 Kč
50 0000,07676 Kč3 838,00 Kč
70 0000,07379 Kč5 165,30 Kč
100 0000,07098 Kč7 098,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč