16 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
RMC SERIES

RMCF1206JG16K0

DigiKey Part Number
738-RMCF1206JG16K0TR-ND - Tape & Reel (TR)
738-RMCF1206JG16K0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RMCF1206JG16K0
Description
RES 16K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
16 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206JG16K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW120616K0JNEAVishay Dale14 804541-16KECT-ND2,10000 KčDirect
CR1206-FX-1602ELFBourns Inc.42 932118-CR1206-FX-1602ELFCT-ND2,10000 KčUpgrade
ERJ-P08J163VPanasonic Industry8 259P16KALCT-ND3,57000 KčUpgrade
RC1206JR-0716KLYAGEO9 712311-16KERCT-ND2,10000 KčUpgrade
CR1206-JW-163ELFBourns Inc.29 746118-CR1206-JW-163ELFCT-ND2,10000 KčSimilar
In-Stock: 1 827
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,54600 Kč5,46 Kč
250,40320 Kč10,08 Kč
500,32340 Kč16,17 Kč
1000,26250 Kč26,25 Kč
2500,20328 Kč50,82 Kč
5000,16966 Kč84,83 Kč
1 0000,14384 Kč143,84 Kč
5 0000,10297 Kč514,85 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,09119 Kč911,90 Kč
20 0000,08186 Kč1 637,20 Kč
30 0000,07733 Kč2 319,90 Kč
50 0000,07242 Kč3 621,00 Kč
70 0000,06961 Kč4 872,70 Kč
100 0000,06696 Kč6 696,00 Kč
120 0000,06573 Kč7 887,60 Kč
240 0000,06164 Kč14 793,60 Kč
250 0000,06143 Kč15 357,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč