


RMCF1206JG16K0 | |
|---|---|
DigiKey Part Number | 738-RMCF1206JG16K0TR-ND - Tape & Reel (TR) 738-RMCF1206JG16K0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RMCF1206JG16K0 |
Description | RES 16K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 16 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206JG16K0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120616K0JNEA | Vishay Dale | 14 804 | 541-16KECT-ND | 2,10000 Kč | Direct |
| CR1206-FX-1602ELF | Bourns Inc. | 42 932 | 118-CR1206-FX-1602ELFCT-ND | 2,10000 Kč | Upgrade |
| ERJ-P08J163V | Panasonic Industry | 8 259 | P16KALCT-ND | 3,57000 Kč | Upgrade |
| RC1206JR-0716KL | YAGEO | 9 712 | 311-16KERCT-ND | 2,10000 Kč | Upgrade |
| CR1206-JW-163ELF | Bourns Inc. | 29 746 | 118-CR1206-JW-163ELFCT-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,54600 Kč | 5,46 Kč |
| 25 | 0,40320 Kč | 10,08 Kč |
| 50 | 0,32340 Kč | 16,17 Kč |
| 100 | 0,26250 Kč | 26,25 Kč |
| 250 | 0,20328 Kč | 50,82 Kč |
| 500 | 0,16966 Kč | 84,83 Kč |
| 1 000 | 0,14384 Kč | 143,84 Kč |
| 5 000 | 0,10297 Kč | 514,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,09119 Kč | 911,90 Kč |
| 20 000 | 0,08186 Kč | 1 637,20 Kč |
| 30 000 | 0,07733 Kč | 2 319,90 Kč |
| 50 000 | 0,07242 Kč | 3 621,00 Kč |
| 70 000 | 0,06961 Kč | 4 872,70 Kč |
| 100 000 | 0,06696 Kč | 6 696,00 Kč |
| 120 000 | 0,06573 Kč | 7 887,60 Kč |
| 240 000 | 0,06164 Kč | 14 793,60 Kč |
| 250 000 | 0,06143 Kč | 15 357,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

