


RMCF1206FT5K36 | |
|---|---|
DigiKey Part Number | 738-RMCF1206FT5K36TR-ND - Tape & Reel (TR) 738-RMCF1206FT5K36CT-ND - Cut Tape (CT) 738-RMCF1206FT5K36DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206FT5K36 |
Description | RES 5.36K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.36 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FT5K36 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,60300 Kč | 6,03 Kč |
| 25 | 0,44960 Kč | 11,24 Kč |
| 50 | 0,36620 Kč | 18,31 Kč |
| 100 | 0,29960 Kč | 29,96 Kč |
| 250 | 0,23384 Kč | 58,46 Kč |
| 500 | 0,19682 Kč | 98,41 Kč |
| 1 000 | 0,16770 Kč | 167,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,12176 Kč | 608,80 Kč |
| 10 000 | 0,10850 Kč | 1 085,00 Kč |
| 15 000 | 0,10206 Kč | 1 530,90 Kč |
| 25 000 | 0,09511 Kč | 2 377,75 Kč |
| 35 000 | 0,09113 Kč | 3 189,55 Kč |
| 50 000 | 0,08737 Kč | 4 368,50 Kč |
| 60 000 | 0,08562 Kč | 5 137,20 Kč |
| 120 000 | 0,07983 Kč | 9 579,60 Kč |
| 125 000 | 0,07953 Kč | 9 941,25 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |


