1206 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1206FT4K99

DigiKey Part Number
RMCF1206FT4K99TR-ND - Tape & Reel (TR)
RMCF1206FT4K99CT-ND - Cut Tape (CT)
RMCF1206FT4K99DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206FT4K99
Description
RES 4.99K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.99 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206FT4K99 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40 496
Factory Stock: 275 000
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,08841 Kč442,05 Kč
10 0000,07736 Kč773,60 Kč
15 0000,06631 Kč994,65 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,46300 Kč4,63 Kč
250,34520 Kč8,63 Kč
500,30320 Kč15,16 Kč
1000,23580 Kč23,58 Kč
2500,19872 Kč49,68 Kč
5000,16966 Kč84,83 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,45800 Kč4,58 Kč
250,34120 Kč8,53 Kč
500,29960 Kč14,98 Kč
1000,23300 Kč23,30 Kč
2500,19640 Kč49,10 Kč
5000,16770 Kč83,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč