49.9 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1206FT49R9

DigiKey Part Number
RMCF1206FT49R9TR-ND - Tape & Reel (TR)
RMCF1206FT49R9CT-ND - Cut Tape (CT)
RMCF1206FT49R9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206FT49R9
Description
RES 49.9 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
49.9 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206FT49R9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 160 930
Factory Stock: 85 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,65100 Kč6,51 Kč
250,48720 Kč12,18 Kč
500,39060 Kč19,53 Kč
1000,31920 Kč31,92 Kč
2500,25028 Kč62,57 Kč
5000,21040 Kč105,20 Kč
1 0000,17932 Kč179,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,13023 Kč651,15 Kč
10 0000,11608 Kč1 160,80 Kč
15 0000,10919 Kč1 637,85 Kč
25 0000,10174 Kč2 543,50 Kč
35 0000,09749 Kč3 412,15 Kč
50 0000,09347 Kč4 673,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč