
RMCF1206FT3M30 | |
|---|---|
DigiKey Part Number | RMCF1206FT3M30TR-ND - Tape & Reel (TR) RMCF1206FT3M30CT-ND - Cut Tape (CT) RMCF1206FT3M30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206FT3M30 |
Description | RES 3.3M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FT3M30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,71600 Kč | 7,16 Kč |
| 25 | 0,53880 Kč | 13,47 Kč |
| 50 | 0,44200 Kč | 22,10 Kč |
| 100 | 0,36420 Kč | 36,42 Kč |
| 250 | 0,28712 Kč | 71,78 Kč |
| 500 | 0,24376 Kč | 121,88 Kč |
| 1 000 | 0,20945 Kč | 209,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,15493 Kč | 774,65 Kč |
| 10 000 | 0,13916 Kč | 1 391,60 Kč |
| 15 000 | 0,13151 Kč | 1 972,65 Kč |
| 25 000 | 0,12324 Kč | 3 081,00 Kč |
| 35 000 | 0,11850 Kč | 4 147,50 Kč |
| 50 000 | 0,11403 Kč | 5 701,50 Kč |
| 60 000 | 0,11194 Kč | 6 716,40 Kč |
| 120 000 | 0,10505 Kč | 12 606,00 Kč |
| 125 000 | 0,10469 Kč | 13 086,25 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |


