
RMCF1206FT2K21 | |
|---|---|
DigiKey Part Number | RMCF1206FT2K21TR-ND - Tape & Reel (TR) RMCF1206FT2K21CT-ND - Cut Tape (CT) RMCF1206FT2K21DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206FT2K21 |
Description | RES 2.21K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.21 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FT2K21 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,65100 Kč | 6,51 Kč |
| 25 | 0,48720 Kč | 12,18 Kč |
| 50 | 0,39060 Kč | 19,53 Kč |
| 100 | 0,31920 Kč | 31,92 Kč |
| 250 | 0,25028 Kč | 62,57 Kč |
| 500 | 0,21040 Kč | 105,20 Kč |
| 1 000 | 0,17932 Kč | 179,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,13023 Kč | 651,15 Kč |
| 10 000 | 0,11608 Kč | 1 160,80 Kč |
| 15 000 | 0,10919 Kč | 1 637,85 Kč |
| 25 000 | 0,10174 Kč | 2 543,50 Kč |
| 35 000 | 0,09749 Kč | 3 412,15 Kč |
| 50 000 | 0,09347 Kč | 4 673,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


