10 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
cut-tape-render

RMCF1206FT10K0

DigiKey Part Number
RMCF1206FT10K0TR-ND - Tape & Reel (TR)
RMCF1206FT10K0CT-ND - Cut Tape (CT)
RMCF1206FT10K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206FT10K0
Description
RES 10K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206FT10K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 457 171
Factory Stock: 635 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,65100 Kč6,51 Kč
250,48720 Kč12,18 Kč
500,39060 Kč19,53 Kč
1000,31920 Kč31,92 Kč
2500,25028 Kč62,57 Kč
5000,21040 Kč105,20 Kč
1 0000,17932 Kč179,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,12288 Kč614,40 Kč
10 0000,10951 Kč1 095,10 Kč
15 0000,10300 Kč1 545,00 Kč
25 0000,09599 Kč2 399,75 Kč
35 0000,09197 Kč3 218,95 Kč
50 0000,08818 Kč4 409,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč