75 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1206FG75R0

DigiKey Part Number
738-RMCF1206FG75R0TR-ND - Tape & Reel (TR)
738-RMCF1206FG75R0CT-ND - Cut Tape (CT)
738-RMCF1206FG75R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206FG75R0
Description
RES 75 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
75 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206FG75R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19 335
Factory Stock: 80 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,60900 Kč6,09 Kč
250,45360 Kč11,34 Kč
500,36960 Kč18,48 Kč
1000,30240 Kč30,24 Kč
2500,23600 Kč59,00 Kč
5000,19864 Kč99,32 Kč
1 0000,16924 Kč169,24 Kč
5 0000,12288 Kč614,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,10951 Kč1 095,10 Kč
20 0000,09890 Kč1 978,00 Kč
30 0000,09376 Kč2 812,80 Kč
50 0000,08818 Kč4 409,00 Kč
70 0000,08499 Kč5 949,30 Kč
100 0000,08198 Kč8 198,00 Kč
120 0000,08057 Kč9 668,40 Kč
240 0000,07593 Kč18 223,20 Kč
250 0000,07569 Kč18 922,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč