Similar
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

RMCF1206FG31K6 | |
|---|---|
DigiKey Part Number | RMCF1206FG31K6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCF1206FG31K6 |
Description | RES 31.6K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 31.6 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FG31K6 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGC1206DTD31K6 | Stackpole Electronics Inc | 0 | RGC1206DTD31K6-ND | 0,75744 Kč | Similar |
| CR1206-FX-3162ELF | Bourns Inc. | 23 213 | 118-CR1206-FX-3162ELFCT-ND | 2,10000 Kč | Direct |
| CRCW120631K6FKEA | Vishay Dale | 13 866 | 541-31.6KFCT-ND | 2,31000 Kč | Direct |
| CRCW120631K6FKEB | Vishay Dale | 0 | CRCW120631K6FKEB-ND | 0,20646 Kč | Direct |
| CRCW120631K6FKEC | Vishay Dale | 0 | CRCW120631K6FKEC-ND | 0,20646 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,10951 Kč | 1 095,10 Kč |
| Unit Price without VAT: | 0,10951 Kč |
|---|---|
| Unit Price with VAT: | 0,13251 Kč |








