10 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
RMC SERIES

RMCF1206FG10K0

DigiKey Part Number
738-RMCF1206FG10K0TR-ND - Tape & Reel (TR)
738-RMCF1206FG10K0CT-ND - Cut Tape (CT)
738-RMCF1206FG10K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206FG10K0
Description
RES 10K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206FG10K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 614
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,65100 Kč6,51 Kč
250,48720 Kč12,18 Kč
500,39060 Kč19,53 Kč
1000,31920 Kč31,92 Kč
2500,25028 Kč62,57 Kč
5000,21040 Kč105,20 Kč
1 0000,17932 Kč179,32 Kč
5 0000,13023 Kč651,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,11608 Kč1 160,80 Kč
20 0000,10484 Kč2 096,80 Kč
30 0000,09938 Kč2 981,40 Kč
50 0000,09347 Kč4 673,50 Kč
70 0000,09009 Kč6 306,30 Kč
100 0000,08690 Kč8 690,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč