1206 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 Pkg
RMC SERIES

RMCF1206FG10K0

DigiKey Part Number
738-RMCF1206FG10K0TR-ND - Tape & Reel (TR)
738-RMCF1206FG10K0CT-ND - Cut Tape (CT)
738-RMCF1206FG10K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206FG10K0
Description
RES 10K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206FG10K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 603
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,60300 Kč6,03 Kč
250,44960 Kč11,24 Kč
500,36620 Kč18,31 Kč
1000,29960 Kč29,96 Kč
2500,23384 Kč58,46 Kč
5000,19682 Kč98,41 Kč
1 0000,16770 Kč167,70 Kč
5 0000,12176 Kč608,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,10978 Kč1 097,80 Kč
20 0000,09915 Kč1 983,00 Kč
30 0000,09399 Kč2 819,70 Kč
50 0000,08840 Kč4 420,00 Kč
70 0000,08520 Kč5 964,00 Kč
100 0000,08218 Kč8 218,00 Kč
120 0000,08077 Kč9 692,40 Kč
240 0000,07612 Kč18 268,80 Kč
250 0000,07587 Kč18 967,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč