


RMCF0805FT9K76 | |
|---|---|
DigiKey Part Number | RMCF0805FT9K76TR-ND - Tape & Reel (TR) RMCF0805FT9K76CT-ND - Cut Tape (CT) RMCF0805FT9K76DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0805FT9K76 |
Description | RES 9.76K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9.76 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805FT9K76 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,52500 Kč | 5,25 Kč |
| 25 | 0,38640 Kč | 9,66 Kč |
| 50 | 0,31080 Kč | 15,54 Kč |
| 100 | 0,25200 Kč | 25,20 Kč |
| 250 | 0,19572 Kč | 48,93 Kč |
| 500 | 0,16336 Kč | 81,68 Kč |
| 1 000 | 0,13817 Kč | 138,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,09844 Kč | 492,20 Kč |
| 10 000 | 0,08704 Kč | 870,40 Kč |
| 15 000 | 0,08150 Kč | 1 222,50 Kč |
| 25 000 | 0,07551 Kč | 1 887,75 Kč |
| 35 000 | 0,07209 Kč | 2 523,15 Kč |
| 50 000 | 0,06886 Kč | 3 443,00 Kč |
| 60 000 | 0,06735 Kč | 4 041,00 Kč |
| 120 000 | 0,06238 Kč | 7 485,60 Kč |
| 125 000 | 0,06212 Kč | 7 765,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


