7.5 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0805FT7K50

DigiKey Part Number
RMCF0805FT7K50TR-ND - Tape & Reel (TR)
RMCF0805FT7K50CT-ND - Cut Tape (CT)
RMCF0805FT7K50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0805FT7K50
Description
RES 7.5K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
7.5 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805FT7K50 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 473 116
Factory Stock: 305 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,56700 Kč5,67 Kč
250,41160 Kč10,29 Kč
500,32760 Kč16,38 Kč
1000,26670 Kč26,67 Kč
2500,20748 Kč51,87 Kč
5000,17302 Kč86,51 Kč
1 0000,14636 Kč146,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,10436 Kč521,80 Kč
10 0000,09227 Kč922,70 Kč
15 0000,08639 Kč1 295,85 Kč
25 0000,08004 Kč2 001,00 Kč
35 0000,07641 Kč2 674,35 Kč
50 0000,07299 Kč3 649,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč