
RMCF0805FT6R98 | |
|---|---|
DigiKey Part Number | 738-RMCF0805FT6R98TR-ND - Tape & Reel (TR) 738-RMCF0805FT6R98CT-ND - Cut Tape (CT) 738-RMCF0805FT6R98DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0805FT6R98 |
Description | RES 6.98 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.98 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805FT6R98 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,65100 Kč | 6,51 Kč |
| 25 | 0,48720 Kč | 12,18 Kč |
| 50 | 0,39480 Kč | 19,74 Kč |
| 100 | 0,32550 Kč | 32,55 Kč |
| 250 | 0,25364 Kč | 63,41 Kč |
| 500 | 0,21376 Kč | 106,88 Kč |
| 1 000 | 0,18226 Kč | 182,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,13254 Kč | 662,70 Kč |
| 10 000 | 0,11818 Kč | 1 181,80 Kč |
| 15 000 | 0,11122 Kč | 1 668,30 Kč |
| 25 000 | 0,10368 Kč | 2 592,00 Kč |
| 35 000 | 0,09937 Kč | 3 477,95 Kč |
| 50 000 | 0,09530 Kč | 4 765,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


