


RMCF0805FT4K75 | |
|---|---|
DigiKey Part Number | RMCF0805FT4K75TR-ND - Tape & Reel (TR) RMCF0805FT4K75CT-ND - Cut Tape (CT) RMCF0805FT4K75DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0805FT4K75 |
Description | RES 4.75K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805FT4K75 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08054K75FKEB | Vishay Dale | 19 700 | 541-CRCW08054K75FKEBCT-ND | 2,10000 Kč | Direct |
| CRCW08054K75FKTA | Vishay Dale | 12 259 | 541-CRCW08054K75FKTACT-ND | 3,36000 Kč | Direct |
| CRCW08054K75FKTB | Vishay Dale | 9 900 | 541-CRCW08054K75FKTBCT-ND | 3,36000 Kč | Direct |
| AC0805FR-074K75L | YAGEO | 2 739 | YAG5377CT-ND | 2,10000 Kč | Upgrade |
| CR0805-FX-4751ELF | Bourns Inc. | 82 207 | CR0805-FX-4751ELFCT-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,56300 Kč | 5,63 Kč |
| 25 | 0,40880 Kč | 10,22 Kč |
| 50 | 0,32540 Kč | 16,27 Kč |
| 100 | 0,26490 Kč | 26,49 Kč |
| 250 | 0,20604 Kč | 51,51 Kč |
| 500 | 0,17184 Kč | 85,92 Kč |
| 1 000 | 0,14536 Kč | 145,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,10365 Kč | 518,25 Kč |
| 10 000 | 0,09164 Kč | 916,40 Kč |
| 15 000 | 0,08580 Kč | 1 287,00 Kč |
| 25 000 | 0,07950 Kč | 1 987,50 Kč |
| 35 000 | 0,07590 Kč | 2 656,50 Kč |
| 50 000 | 0,07250 Kč | 3 625,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |


