
RMCF0805FT2K80 | |
|---|---|
DigiKey Part Number | RMCF0805FT2K80TR-ND - Tape & Reel (TR) RMCF0805FT2K80CT-ND - Cut Tape (CT) RMCF0805FT2K80DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0805FT2K80 |
Description | RES 2.8K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.8 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805FT2K80 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,56700 Kč | 5,67 Kč |
| 25 | 0,41160 Kč | 10,29 Kč |
| 50 | 0,32760 Kč | 16,38 Kč |
| 100 | 0,26670 Kč | 26,67 Kč |
| 250 | 0,20748 Kč | 51,87 Kč |
| 500 | 0,17302 Kč | 86,51 Kč |
| 1 000 | 0,14636 Kč | 146,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,10436 Kč | 521,80 Kč |
| 10 000 | 0,09227 Kč | 922,70 Kč |
| 15 000 | 0,08639 Kč | 1 295,85 Kč |
| 25 000 | 0,08004 Kč | 2 001,00 Kč |
| 35 000 | 0,07641 Kč | 2 674,35 Kč |
| 50 000 | 0,07299 Kč | 3 649,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


