
RMCF0805FT270R | |
|---|---|
DigiKey Part Number  | RMCF0805FT270RTR-ND - Tape & Reel (TR) RMCF0805FT270RCT-ND - Cut Tape (CT) RMCF0805FT270RDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RMCF0805FT270R  | 
Description  | RES 270 OHM 1% 1/8W 0805  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | 270 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RMCF0805FT270R Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | 0.026" (0.65mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč | 
| 10 | 0,14600 Kč | 1,46 Kč | 
| 25 | 0,13320 Kč | 3,33 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 0,08739 Kč | 436,95 Kč | 
| 10 000 | 0,06554 Kč | 655,40 Kč | 
| 15 000 | 0,05462 Kč | 819,30 Kč | 
| 25 000 | 0,04514 Kč | 1 128,50 Kč | 
| 35 000 | 0,04488 Kč | 1 570,80 Kč | 
| 50 000 | 0,04475 Kč | 2 237,50 Kč | 
| 60 000 | 0,04431 Kč | 2 658,60 Kč | 
| Unit Price without VAT: | 2,08000 Kč | 
|---|---|
| Unit Price with VAT: | 2,51680 Kč | 

