0805-RMCF Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0805FT127K

DigiKey Part Number
RMCF0805FT127KTR-ND - Tape & Reel (TR)
RMCF0805FT127KCT-ND - Cut Tape (CT)
RMCF0805FT127KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0805FT127K
Description
RES 127K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
127 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805FT127K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 584
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,52000 Kč5,20 Kč
250,38280 Kč9,57 Kč
500,30800 Kč15,40 Kč
1000,24970 Kč24,97 Kč
2500,19392 Kč48,48 Kč
5000,16188 Kč80,94 Kč
1 0000,13690 Kč136,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,09754 Kč487,70 Kč
10 0000,08624 Kč862,40 Kč
15 0000,08076 Kč1 211,40 Kč
25 0000,07482 Kč1 870,50 Kč
35 0000,07143 Kč2 500,05 Kč
50 0000,06823 Kč3 411,50 Kč
60 0000,06674 Kč4 004,40 Kč
120 0000,06181 Kč7 417,20 Kč
125 0000,06156 Kč7 695,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč