
RMCF0805FG49R9 | |
|---|---|
DigiKey Part Number | 738-RMCF0805FG49R9TR-ND - Tape & Reel (TR) 738-RMCF0805FG49R9CT-ND - Cut Tape (CT) 738-RMCF0805FG49R9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0805FG49R9 |
Description | RES 49.9 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805FG49R9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,52000 Kč | 5,20 Kč |
| 25 | 0,38280 Kč | 9,57 Kč |
| 50 | 0,30800 Kč | 15,40 Kč |
| 100 | 0,24970 Kč | 24,97 Kč |
| 250 | 0,19392 Kč | 48,48 Kč |
| 500 | 0,16188 Kč | 80,94 Kč |
| 1 000 | 0,13690 Kč | 136,90 Kč |
| 5 000 | 0,09754 Kč | 487,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,08725 Kč | 872,50 Kč |
| 20 000 | 0,07819 Kč | 1 563,80 Kč |
| 30 000 | 0,07379 Kč | 2 213,70 Kč |
| 50 000 | 0,06903 Kč | 3 451,50 Kč |
| 70 000 | 0,06631 Kč | 4 641,70 Kč |
| 100 000 | 0,06374 Kč | 6 374,00 Kč |
| 120 000 | 0,06254 Kč | 7 504,80 Kč |
| 240 000 | 0,05858 Kč | 14 059,20 Kč |
| 250 000 | 0,05837 Kč | 14 592,50 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

