12.1 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0805FG12R1

DigiKey Part Number
738-RMCF0805FG12R1TR-ND - Tape & Reel (TR)
738-RMCF0805FG12R1CT-ND - Cut Tape (CT)
738-RMCF0805FG12R1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0805FG12R1
Description
RES 12.1 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
12.1 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805FG12R1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW080512R1FKEAVishay Dale13 260541-12.1CCT-ND2,10000 KčDirect
ERJ-6ENF12R1VPanasonic Industry27 730P12.1CCT-ND2,52000 KčDirect
AC0805FR-0712R1LYAGEO20 00013-AC0805FR-0712R1LCT-ND2,10000 KčSimilar
CR0805-FX-12R1ELFBourns Inc.23 955118-CR0805-FX-12R1ELFCT-ND2,10000 KčSimilar
RC0805FR-0712R1LYAGEO41 119311-12.1CRCT-ND2,10000 KčSimilar
In-Stock: 9 363
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,56700 Kč5,67 Kč
250,41160 Kč10,29 Kč
500,32760 Kč16,38 Kč
1000,26670 Kč26,67 Kč
2500,20748 Kč51,87 Kč
5000,17302 Kč86,51 Kč
1 0000,14636 Kč146,36 Kč
5 0000,10436 Kč521,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,09227 Kč922,70 Kč
20 0000,08268 Kč1 653,60 Kč
30 0000,07803 Kč2 340,90 Kč
50 0000,07299 Kč3 649,50 Kč
70 0000,07012 Kč4 908,40 Kč
100 0000,06740 Kč6 740,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč