
RMCF0603JT4R70 | |
|---|---|
DigiKey Part Number | RMCF0603JT4R70TR-ND - Tape & Reel (TR) RMCF0603JT4R70CT-ND - Cut Tape (CT) RMCF0603JT4R70DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603JT4R70 |
Description | RES 4.7 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603JT4R70 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,50400 Kč | 5,04 Kč |
| 25 | 0,36120 Kč | 9,03 Kč |
| 50 | 0,29400 Kč | 14,70 Kč |
| 100 | 0,23730 Kč | 23,73 Kč |
| 250 | 0,18144 Kč | 45,36 Kč |
| 500 | 0,15118 Kč | 75,59 Kč |
| 1 000 | 0,12725 Kč | 127,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,08954 Kč | 447,70 Kč |
| 10 000 | 0,07872 Kč | 787,20 Kč |
| 15 000 | 0,07348 Kč | 1 102,20 Kč |
| 25 000 | 0,06781 Kč | 1 695,25 Kč |
| 35 000 | 0,06457 Kč | 2 259,95 Kč |
| 50 000 | 0,06151 Kč | 3 075,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

