
RMCF0603JT33R0 | |
|---|---|
DigiKey Part Number | RMCF0603JT33R0TR-ND - Tape & Reel (TR) RMCF0603JT33R0CT-ND - Cut Tape (CT) RMCF0603JT33R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603JT33R0 |
Description | RES 33 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603JT33R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,04421 Kč | 221,05 Kč |
| 10 000 | 0,04317 Kč | 431,70 Kč |
| 15 000 | 0,04207 Kč | 631,05 Kč |
| 25 000 | 0,03843 Kč | 960,75 Kč |
| 35 000 | 0,03824 Kč | 1 338,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,18900 Kč | 1,89 Kč |
| 25 | 0,15160 Kč | 3,79 Kč |
| 50 | 0,13900 Kč | 6,95 Kč |
| 100 | 0,11370 Kč | 11,37 Kč |
| 250 | 0,09432 Kč | 23,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,18700 Kč | 1,87 Kč |
| 25 | 0,15000 Kč | 3,75 Kč |
| 50 | 0,13740 Kč | 6,87 Kč |
| 100 | 0,11240 Kč | 11,24 Kč |
| 250 | 0,09320 Kč | 23,30 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |


