180 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603JT180R

DigiKey Part Number
RMCF0603JT180RTR-ND - Tape & Reel (TR)
RMCF0603JT180RCT-ND - Cut Tape (CT)
RMCF0603JT180RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603JT180R
Description
RES 180 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
180 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603JT180R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 207 391
Factory Stock: 140 000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 $0,10 $
100,02000 $0,20 $
250,01440 $0,36 $
500,01140 $0,57 $
1000,00910 $0,91 $
2500,00692 $1,73 $
5000,00570 $2,85 $
1 0000,00475 $4,75 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,00327 $16,35 $
10 0000,00285 $28,50 $
15 0000,00264 $39,60 $
25 0000,00242 $60,50 $
35 0000,00229 $80,15 $
50 0000,00217 $108,50 $
Manufacturers Standard Package
Unit Price without VAT:0,10000 $
Unit Price with VAT:0,12100 $