100 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603JT100K

DigiKey Part Number
RMCF0603JT100KTR-ND - Tape & Reel (TR)
RMCF0603JT100KCT-ND - Cut Tape (CT)
RMCF0603JT100KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603JT100K
Description
RES 100K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603JT100K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 144 465
Factory Stock: 1 150 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,42000 Kč4,20 Kč
250,30240 Kč7,56 Kč
500,23940 Kč11,97 Kč
1000,19110 Kč19,11 Kč
2500,14532 Kč36,33 Kč
5000,11968 Kč59,84 Kč
1 0000,09974 Kč99,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,06871 Kč343,55 Kč
10 0000,05980 Kč598,00 Kč
15 0000,05548 Kč832,20 Kč
25 0000,05082 Kč1 270,50 Kč
35 0000,04817 Kč1 685,95 Kč
50 0000,04566 Kč2 283,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč