RMCF0603JG6K80 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 8 818
Unit Price: 2,10000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,08822 Kč
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,08822 Kč
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,40904 Kč
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,33221 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 32 009
Unit Price: 2,10000 Kč
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 17 683
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 2,10000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 254 611
Unit Price: 2,10000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 1 183 712
Unit Price: 2,10000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 48 327
Unit Price: 2,10000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,44377 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,51248 Kč
Datasheet
6.8 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603JG6K80

DigiKey Part Number
RMCF0603JG6K80TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF0603JG6K80
Description
RES 6.8K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6.8 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603JG6K80 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW06036K80JNEAVishay Dale8 818541-6.8KGCT-ND2,10000 KčDirect
CRCW06036K80JNEBVishay Dale0CRCW06036K80JNEB-ND0,08822 KčDirect
CRCW06036K80JNECVishay Dale0CRCW06036K80JNEC-ND0,08822 KčDirect
CRCW06036K80JNTAVishay Dale0CRCW06036K80JNTA-ND0,40904 KčDirect
CRCW06036K80JNTBVishay Dale0CRCW06036K80JNTB-ND0,33221 KčDirect
Available To Order
Factory Stock: 90 000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,05640 Kč564,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,05640 Kč
Unit Price with VAT:0,06824 Kč